0554 8902 | Testo
Software, Process analysis package for thermal imaging camera testo 885/890, 0554 8902
Order No.: 21K8963
EAN: 4099891478650
MPN:
0554 8902
Unit Price (€ / pc.)
1,190.00 € *
Available: 0 pcs.
Available in 5 Days: 59 pcs.
Leadtime: 1 Week **
Process Analysis Package, 0554 8902, Testo
Record thermal processes over time and analyze them in detail in the temperature-time diagram: you can now do this with the process analysis package for the testo 885 and testo 890 thermal imaging cameras.
Features
- Can be used as an extension for testo 885-2 and testo 890-2
- Recording time controllable by temperature and time
- Detailed analysis with the free software IRSoft
Technical specifications
Version | Process analysis package | |
Suitable for | thermal imaging camera testo 885/890 | |
Accessory Type | software |
Download
Logistics
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |