0572 6174 | Testo
Humidity/temperature probe, 0 to 40 °C, 0572 6174
Order No.: 21K8883
EAN: 4099891470357
MPN:
0572 6174
Unit Price (€ / pc.)
383.18 € *
Available: 0 pcs.
Available in 5 Days: 9 pcs.
Leadtime: 1 Week **
Humidity/temperature probe, 0572 6174, Testo
Thin humidity/temperature probe with cable
Features
- Measures air temperature and humidity quickly and reliably
- Probe with particularly small diameter of 4 mm
- Measuring range: humidity 0 ...100 % relative humidity; temperature 0 ...+40 °C
Technical specifications
Version | humidity/temperature probe | |
max. operating temperature | 40 °C | |
min. operating temperature | 0 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90258040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |