0609 7072 | Testo
Laboratory probe, -50 to 400 °C, Pt100 sensor, 0609 7072
Order No.: 21K8858
EAN: 4099891470104
MPN:
0609 7072
Unit Price (€ / pc.)
154.70 € *
Available: 0 pcs.
Available in 5 Days: 13 pcs.
Leadtime: 1 Week **
Laboratory probe, 0609 7072, Testo
Temperature measurement in the laboratory: The Pt100 laboratory sensor with replaceable Duran 50 glass sheathing measures (with the appropriate measuring device) in corrosive media such as chlorine, bromine, iodine, strong acids and organic substances.
Features
- For measurements in corrosive media
- Ideal for laboratory and industrial use
- Pt100 sensor for precise measurement results
Technical specifications
Version | Laboratory probe | |
max. operating temperature | 400 °C | |
min. operating temperature | -50 °C | |
Technology | Pt100 sensor |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |