0614 2272 | Testo

Food probe, -50 to 300 °C, Pt100 sensor, 0614 2272

Order No.: 21K8859
EAN: 4099891470111
MPN:
0614 2272
Testo
default L
Image may differ
Unit Price (€ / pc.)
129.71 € *
Available: 0 pcs.
Available in 5 Days: 65 pcs.
Leadtime: 1 Week **
Total Price:
129.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
129.71 €

Food probe, 0614 2272, Testo

The PTB-approved immersion/penetration probe is ideally suited (with the appropriate measuring instrument, e.g. testo 112) for precise measurement of core temperature in foodstuffs. It is suitable for official control measurements, provided you order the initial conformity assessment at the time of purchase (see accessories). The temperature probe is made of hygienic stainless steel, is easy to clean and waterproof to IP65.

Features

  • Robust stainless steel probe for measuring tasks in foodstuffs control
  • With PTB approval
  • Precise, durable Pt100 sensor
Technical specifications
Version Food probe
max. operating temperature 300 °C
min. operating temperature -50 °C
Technology Pt100 sensor
Logistics
Country of origin DE
Customs tariff number 90259000
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes