0628 0027 | Testo
Needle probe, -50 to 250 °C, thermocouple type T, 0628 0027
Order No.: 21K8881
EAN: 4099891470333
MPN:
0628 0027
Unit Price (€ / pc.)
152.32 € *
Available: 0 pcs.
Available in 5 Days: 270 pcs.
Leadtime: 1 Week **
Needle probe, 0628 0027, Testo
With the waterproof, super-fast needle probe (TE Type T) you can measure (with the right measuring device) the core temperatures of valuable pieces of meat, e.g. steaks or fillets in restaurants.
Features
- Hardly visible puncture holes in the sample thanks to super-thin tip
- Ideal for core temperature measurement of valuable meat pieces in restaurants
- Thermocouple type T
- Measuring range: -50 to +250 °C
Technical specifications
Version | Needle probe | |
max. operating temperature | 250 °C | |
min. operating temperature | -50 °C | |
Technology | thermocouple type T |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |