0563 7352 | Testo
Testo thermometers, 0563 7352, testo 735-2
Order No.: 21K9007
EAN: 4099891462192
MPN:
0563 7352
testo 735-2
Unit Price (€ / pc.)
610.47 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 1 Week **
Temperature measuring device, 0563 7352, Testo
Calibration of stationary temperature sensors, temperature measurement in the cosmetics industry, in chemical laboratories, refrigeration and air-conditioning technology or the food industry: The testo 735-2 temperature measuring instrument masters all measurement situations - thanks to a large optional sensor selection, large measured value memory and measurement data transmission.
Features
- Up to three sensors can be connected, three additional temperature sensors can be connected to the device by radio
- Achieve system accuracy down to 0.05 °C with high accuracy sensor (optional)
- Measured value memory for up to 10,000 values, PC software and USB cable included
- Waterproof (IP65) and HACCP / EN 13485 compliant
Technical specifications
Resolution | 0.1 °C | |
Version | Thermometer | |
Accuracy | ±1 °C | |
max. operating temperature | 1760 °C | |
min. operating temperature | -200 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |