SN74HCT245N | Texas Instruments

Bus Transceivers, SN74HCT245N, PDIP-20

Order No.: 62S8876
EAN: 4099879088949
MPN:
SN74HCT245N
Series: 74HCT
Texas Instruments
default L
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Available: 2,258 pcs.
Leadtime: 6 Weeks **
Total Price:
17.61 € *
Price list
Quantity
Price per unit*
20 pcs.
0.8806 €
60 pcs.
0.8211 €
260 pcs.
0.7259 €
1000 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Octal Bus Transceivers With 3-State Outputs , SN74HCT245N, Texas Instruments

The SN74HCT245N is an octal bus transceivers that is designed for asynchronous two-way communication between data buses, the control-function implementation minimizes external timing requirements. This device allows data transmission from the A bus to the B bus or from the B bus to the A bus, depending upon the logic level at the directioncontrol (DIR) input. The output-enable (OE) input can be used to disable the device so that the buses are effectively isolated.

Features

  • Operating voltage range of 4.5 V to 5.5 V
  • High-current 3-state outputs drive bus lines directly or up to 15-LSTTL loads
  • Low input current of 1 μA max
  • Inputs are TTL-voltage compatible

Applications

  • Factory automation and control
  • Grid infrastructure
  • Telecom infrastructure
  • Electronic point of sale
  • Multi-function printers
Technical specifications
Version Bus Transceivers
Enclosure PDIP-20
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Logistics
Country of origin TH
Customs tariff number 85423390
MSL MSL 1
Original Packaging Bar with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes