TMS320DM365ZCE30 | Texas Instruments
TMS320 microcontroller, 16 bit, 300 MHz, LFBGA-338, TMS320DM365ZCE30
Unit Price (€ / pc.)
27.1558 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Digital media processor, TMS320DM365ZCE30, Texas Instruments
Features
- High-Performance digital media
- 8 Different boot modes and configurable power-saving modes
- Video processing subsystem
- ARM9 Memory architecture
Technical specifications
Number of pins | 338 | |
Version | ROM | |
Enclosure | LFBGA-338 | |
Core Size | 16 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD | |
Processor core | TMS320 | |
Data RAM Size | 32 KB | |
Voltage | 1.8-3.3 V | |
Memory size | 256 KB | |
Clock frequency | 300 MHz |
Download
Logistics
Customs tariff number | 85423190 |
MSL | MSL 3 |
Original Packaging | Tray with 160 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |