LM386M-1/NOPB | Texas Instruments
Single Low Voltage Audio Power Amplifier, SOIC-8, LM386M-1/NOPB
Order No.: 41S4745
EAN: 4099879092144
MPN:
LM386M-1/NOPB
Unit Price (€ / pc.)
3.0464 € *
Available: 180 pcs.
Leadtime: 6 Weeks **
Total Price:
3.05 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0464 €
50 pcs.
2.0230 €
100 pcs.
1.8802 €
250 pcs.
1.5589 €
500 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power amplifier, LM386M-1/NOPB, TI
The LM386M-1/NOPB is a power amplifier, designed for use in low voltage consumer applications. The gain is internally set to 20 to keep external part count low, but the addition of an external resistor and capacitor between pins 1 and 8 will increase the gain to any value from 20 to 200.
Features
- Battery operation
- Minimum external parts
- Low quiescent current
- Ground-Referenced input
Applications
- AM-FM radio amplifier
- Portable tape player amplifier
- Ultrasonic drivers
- Power converter
Technical specifications
Number of channels | 1 | |
Version | Low voltage audio power amplifier | |
Enclosure | SOIC-8 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85423390 |
Original Packaging | Bar with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |