OPA134PA | Texas Instruments
Single Audio-Operation amplifiers, PDIP-8, OPA134PA
Order No.: 41S8345
EAN: 4099879093875
MPN:
OPA134PA
Unit Price (€ / pc.)
3.7009 € *
Available: 0 pcs.
Available in 5 Days: 530 pcs.
Leadtime: 1 Week **
Total Price:
3.70 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7009 €
50 pcs.
3.2963 €
*incl. VAT plus shipping costs
**Subject to prior sale
Operational amplifier, OPA134PA, TI
The OPA134PA is an ultra-low distortion, low-noise operational amplifier, fully specified for audio applications. This amplifier is easy to use and free from phase-inversion and the overload problems often found in common FET-input operational amplifiers.
Features
- Superior sound quality
- Ultra low distortion
- Low noise
- High speed
Applications
- Professional audio and music
- Line Driver
- Line Receiver
- Active filters
Technical specifications
Number of channels | 1 | |
Version | FET input operational amplifier | |
Enclosure | PDIP-8 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT |
Download
Logistics
Country of origin | US |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |