OPA2277UA/2K5 | Texas Instruments
Dual Precision Operational Amplifier, SOIC-8, OPA2277UA/2K5
Order No.: 66S0001
EAN: 4099879095213
MPN:
OPA2277UA/2K5
Unit Price (€ / pc.)
3.9865 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Operational amplifier, OPA2277UA/2K5, TI
The OPA2277UA/2K5 is an operational amplifier. It operates from ±2-V to ±18-V supplies with excellent performance. This amplifier is easy to use and free from phase inversion and the overload problems found in some other operational amplifiers.
Features
- Ultralow offset voltage
- High common-mode rejection
- Low bias current
- Low quiescent current
Applications
- Bridge amplifier
- Temperature measurement
- Precision integrator
- Test equipment
Technical specifications
Number of channels | 2 | |
Version | Precision operational amplifier | |
Enclosure | SOIC-8 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85423390 |
MSL | MSL 3 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |