TLC279CD | Texas Instruments
Quad Precision Operational Amplifier, SOIC-14, TLC279CD
Order No.: 66S0021
EAN: 4099879095220
MPN:
TLC279CD
Unit Price (€ / pc.)
3.5343 € *
Available: 0 pcs.
Leadtime: On Request **
Operational amplifier, TLC279CD, TI
The TLC279CD is a quad operational amplifier, that combines a wide range of input offset voltage grades with low offset voltage drift, high input impedance, low noise, and speeds approaching that of general-purpose BiFET devices.
Features
- Single-Supply operation
- Common-Mode input voltage
- Low noise
- ESD-Protection circuitry
Technical specifications
Number of channels | 4 | |
Version | Precision operational amplifier | |
Enclosure | SOIC-14 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Customs tariff number | 85423390 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |