SG3524N | Texas Instruments

SG3524N, Regulating Pulse-Width Modulator, PDIP16

Order No.: 42S4350
EAN: 4099879102218
MPN:
SG3524N
Texas Instruments
default L
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 765 pcs.
Leadtime: 20 Weeks **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
50 pcs.
0.5355 €
100 pcs.
0.4641 €
500 pcs.
0.4403 €
1000 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

IC, SG3524N, Texas Instruments

The SG3524N incorporate all the functions required in the construction of a regulating power supply, inverter, or switching regulator on a single chip. It can be also used as the control elemt for high-power-output applications. The IC is designed for switching regulators of either polarity, transformer-coupled dcto-dc converters, transformerless voltage doublers, and polarity-converter applications employing fixedfrequency, pulse-width modulation (PWM) techniques.

The complementary output allows either single-ended or push-pull application. Each device includes an onchip regulator, error amplifier, programmable oscillator, pulse-steering flip-flop, two uncommitted pass transistors, a high-gain comparator, current-limiting and shutdown circuitry.

Technical specifications
Frequency 450 kHz
Enclosure PDIP-16
max. operating temperature 70 °C
min. operating temperature 0 °C
Assembly THT
Logistics
Country of origin MX
Customs tariff number 85423390
Original Packaging Bar with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead