ALLPLAST 30G | UHU
Universal adhesive 30 g tube, UHU ALLPLAST 30G
Unit Price (€ / pc.)
5.3074 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
5.31 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3074 €
10 pcs.
4.6767 €
100 pcs.
4.0936 €
250 pcs.
3.9389 €
1000 pcs.
3.6890 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, ALLPLAST 30G, UHU
The ALLPLAST 30G is a transparent, powerful universal adhesive for plastics, multi-purpose domestic applications, handicraft work, repairs and model building. The hard adhesive film remains transparent and is temperature resistant.
Features
- Forms a hard but flexible adhesive bond with a thermoplastic character
- Resistant from -30°C to approx. +90°C
- Resistant against water, oil and alcohol
Technical specifications
Version | universal adhesive | |
Container | tube | |
Colour | colorless | |
Suitable for | metals, plastics, rubber, ceramic | |
Contents | 30 g | |
Viscosity | 20 Pa∙s |
Download
Logistics
Country of origin | DE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |