03.326.006.1 | Vertiv

Outlet strip, 6-way, 2.5 m, 16 A, gray, 03.326.006.1

Order No.: 07L4774
EAN: 4099891431907
MPN:
03.326.006.1
DI-STRIP D NotAus 6 Dosen
Vertiv
default L
Image may differ
Unit Price (€ / pc.)
399.8400 € *
Available: 17 pcs.
Leadtime: 4 Weeks **
Total Price:
399.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
399.8400 €

Schuko-style outlet strips, type Knürr Di-Strip Protector Not-Aus.

With double-pole emergency off switch (red) for personal protection. Safe isolation between phase and neutral conductor. The tripped switch must be released explicitly for restart. The unit can be mounted in 19-inch racks; Outlet angle: 45°. Outlet pitch: 50 mm. Dimensions: H 101 mm. Housing width: 44.4 mm (1 HU). Rating: 100 to 240 VAC/16 A. Design: CE label according to low voltage directive 73/23/EC and EMC directive 89/336/EC, DIN 49440. Housing: closed, galvanized steel sheet profile, powder-coated structure. Plastic components: Vampamide 6 0024 VO (UL 94 V-0). Internal conductor: continuous busbars made of brass. Patch cord: H05VV-F3G 1.5 mm², 2.5 m, PVC, with molded angled plug. Color: light-gray. Red impact pushbutton actuator.

Compact version with 50 mm outlet pitch, type 03.326.

Technical attributes (type, number of outlets, color, dimension L): 03.326.006.1, 6 outlets, RAL 7035 light-gray, L 483 mm

Technical specifications
Can be switched off Yes
Number of sockets 6
Width 44.4 mm
Colour gray
Cable length 2.5 m
Length 483 mm
Master-Slave No
Material sheet steel
Rated current 16 A
Degree of protection (IP) IP20
Depth 101 mm
Overvoltage protection No
USB connection No
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes