VY1222M47Y5UG6UL0 | Vishay
Ceramic capacitor, 2.2 nF, 500 V (AC), ±20 %, radial, pitch 10 mm, Y5U, VY1222M47Y5UG6UL0
Unit Price (€ / pc.)
0.4046 € *
Available: 431 pcs.
Leadtime: On Request **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4046 €
50 pcs.
0.3023 €
250 pcs.
0.2404 €
1000 pcs.
0.2094 €
2000 pcs.
0.1856 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMI suppression ceramic capacitors, type Vishay/BCcomponents VY1.
Halogen-free, with epoxy resin molding
Technical specifications
Design | radial | |
Dielectric material | Y5U | |
diameter | 12 mm | |
Capacity | 2.2 nF | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 500 V | |
Grid | 10 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85413000 |
Original Packaging | Bulk with 750 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |