IRFP450PBF | Vishay
Vishay N channel power MOSFET, 500 V, 14 A, TO-247, IRFP450PBF
Unit Price (€ / pc.)
3.6295 € *
Available: 334 pcs.
Next delivery: 215 pcs. on 2024-09-30
Available in 5 Days: 2,170 pcs.
Leadtime: 1 Week **
Total Price:
3.63 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6295 €
25 pcs.
3.0821 €
100 pcs.
2.8441 €
250 pcs.
2.7013 €
1000 pcs.
2.4752 €
*incl. VAT plus shipping costs
**Subject to prior sale
MOSFET NFET s series IRFP.
Technical attributes (type, package, manufacturer): IRFP450, TO247AC, Vishay Siliconix
Technical specifications
Version | N channel | |
drain-source on resistance RDS (on) max @VGS=10V | 400 mΩ | |
Gate Charge Qg @10V (nC) | 1.5x10<sup>-7</sup> C | |
Enclosure | TO-247 | |
max. Voltage | 500 V | |
Max. current | 14 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Power loss | 190 W |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |