SUM70030E-GE3 | Vishay

Vishay N channel TrenchFET power MOSFET, 100 V, 150 A, D2PAK, SUM70030E-GE3

Order No.: 54S1025
EAN: 4099879034823
MPN:
SUM70030E-GE3
Series: SUM700
Vishay
default L
Image may differ
Unit Price (€ / pc.)
3.6771 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.68 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6771 €
5 pcs.
3.3082 €
25 pcs.
3.0226 €
100 pcs.
2.8560 €
200 pcs.
2.7013 €
*incl. VAT plus shipping costs
**Subject to prior sale

Transistor, SUM70030E-GE3, Vishay

Features

  • Maximum 175 °C junction temperature
  • Very low Qgd reduces power loss from passing through Vplateau
  • 100 % Rg and UIS tested
Technical specifications
Version N channel
drain-source on resistance RDS (on) max @VGS=10V 2.88 mΩ
Gate Charge Qg @10V (nC) 1.424x10<sup>-7</sup> C
Enclosure D2PAK
max. Voltage 100 V
Max. current 150 A
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly SMD
Power loss 375 W
Logistics
Country of origin CN
Customs tariff number 85412900
MSL MSL 3
Original Packaging Reel with 800 pieces
Compliance
RoHS conform Yes
SVHC free Yes