BYT51M-TR | Vishay
Rectifier diode, 1.5 A, SOD-57, BYT51M-TR
Unit Price (€ / pc.)
0.4403 € *
Available: 20,431 pcs.
Leadtime: 26 Weeks **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4403 €
100 pcs.
0.3689 €
1000 pcs.
0.2487 €
5000 pcs.
0.1904 €
15000 pcs.
0.1630 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diode, BYT51M-TR, Vishay
Standard Avalanche Sinterglass Diode
Features
- Glass passivated junction
- Hermetically sealed package
- Low reverse current
Technical specifications
Version | Standard avalanche diode | |
Forward Current | 1.5 A | |
Enclosure | SOD-57 | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 1000 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -55 °C | |
Rated blocking voltage | 1000 V |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |