SS14-E3/61T | Vishay
Schottky Barrier Rectifier, SS14, DO-214AC
Unit Price (€ / pc.)
0.1964 € *
Available: 743 pcs.
Leadtime: 8 Weeks **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1964 €
50 pcs.
0.1392 €
250 pcs.
0.1166 €
1000 pcs.
0.1012 €
2500 pcs.
0.0869 €
*incl. VAT plus shipping costs
**Subject to prior sale
Schottky diode, SS14-E3/61T, Vishay
Surface-mount Schottky barrier rectifier.
Features
- Low profile package
- Ideal for automated placement
- Guardring for overvoltage protection
- Low power loss, high efficiency
- Low forward voltage drop
- High surge capability
Applications
- High frequency inverters
- Free-wheeling applications
- DC/DC converters
- Polarity protection
Technical specifications
Number of diodes | 1 | |
Version | schottky rectifier diode | |
Design | SMD | |
Forward Current | 1 A | |
Enclosure | DO-214AC | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 40 V | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -65 °C | |
Surge blocking voltage V RMS | 28 V |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85411000 |
Original Packaging | Reel with 7,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |