Y1625100R000Q9R | Vishay

Resistor, metal foil, SMD 1206 (3216), 100 Ω, 0.3 W, ±0.02 %, Y1625100R000Q9R

Order No.: 08E931
EAN: 4099879200099
MPN:
Y1625100R000Q9R
VSMP1206-100R-0,02%
Series: VSMP
Vishay
default L
Image may differ
Unit Price (€ / pc.)
37.9491 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
37.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.9491 €

SMD Bulk Metal® Z-foil resistors, type Vishay VSMP.

High rated power, excellent long-term stability, extremely low temperature coefficient; Temperature coefficient: ±0.2 ppm/°C. Long-term stability: ±0.005 % at 70 °C. Thickness: 0.64 mm. Operating temperatures: –55 to +125 °C.

Size 1206.

Power: 0.3 W. Dimensions: L 3.2, W 1.57, T 0.51 mm.

Technical attributes (type, resistance value, tolerance): 100R, 0.02 %

Technical specifications
ohmic resistance 100 Ω
Design SMD 1206 (3216)
Width 1.6 mm
Height 0.64 mm
Length 3.2 mm
Power 0.3 W
max. operating temperature 125 °C
min. operating temperature -55 °C
Tolerance ±0.02 %
Technology metal foil
Temperature coefficient ±0.2 ppm/K
Logistics
Country of origin IL
Customs tariff number 85332100
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes