MBB02070C1002FC100 | Vishay
Metal film resistor, 10 kΩ, 0.6 W, ±1 %
Order No.: 03E7831
EAN: 4099879653659
MPN:
MBB02070C1002FC100
Unit Price (€ / pc.)
0.1357 € *
Available: 0 pcs.
Leadtime: On Request **
Metal film resistor, MBB02070C1002FC100, Vishay
The MBB02070C1002FC100 is a leaded metal film resistor with established reliability. This product is the perfect choice for all high-reliability applications typically found in military, aircraft and spacecraft electronics.
Features
- Established reliability
- Advanced thin film technology
- Intrinsic sulfur resistance
- Single lot date code
Applications
- Military
- Avionics
- Space
Technical specifications
ohmic resistance | 10 kΩ | |
Version | metal film resistor | |
Design | axial | |
diameter | 2.5 mm | |
Length | 6.5 mm | |
Power | 0.6 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±1 % | |
Temperature coefficient | ±50 ppm/K |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85331000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |