206-1225 | WAGO
Crimping pliers for wire end ferrules, 10-25 mm², AWG 8-4, WAGO, 206-1225
Unit Price (€ / pc.)
293.4183 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Crimp tool, 206-1225, WAGO
Crimping tool 25; for insulated and uninsulated ferrules; crimping range: 10 mm², 16 mm² and 25 mm².
Technical specifications
Crimping Range (AWG) | AWG 8-4 | |
Crimping Range (mm²) | 10-25 mm² | |
Suitable for | wire end ferrules | |
Weight | 565 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |