756-1403/060-100 | WAGO
TPU data cable, CANopen/DeviceNet, 5-wire, AWG 24-22, purple, 756-1403/060-100
Unit Price (€ / pc.)
149.702 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
CANopen/DeviceNet cable, 756-1403/060-100, WAGO
CANopen/DeviceNet cable, M12A plug, Straight, 5-pole, Length: 10 m.
Features
- PUR VT, halogen-free
- Suitable for drag chains
- High resistance to microbes, hydrolysis, oil, chemical, ozone and UV resistance
- High chemical resistance
Technical specifications
Core insulation material | PE | |
Number of cores | 5 | |
Version | data cable | |
Outer diameter | 7.2 mm | |
AWG cross-section | AWG 24-22 | |
Bussystem | CANopen/DeviceNet | |
Colour | purple | |
Halogen free | Yes | |
Cable material | copper, tin-plated | |
Material | TPU | |
Shielding | shielded | |
Drag chain suitable | Yes | |
Temperature range (active) | -40 °C to 80 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |