756-1505/060-200 | WAGO
TPU System bus cable, 5-wire, 0.14 mm², AWG 26-19, yellow, 756-1505/060-200
Unit Price (€ / pc.)
574.7819 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
System bus cable, 756-1505/060-200, WAGO
System bus cable for drag chain, M12B socket, Straight, M12B plug, Straight, 5-pole, Length: 20 m.
Features
- PUR, halogen-free
- Suitable for drag chains
- Silicon- and CFC-free
- High resistance to microbes, hydrolysis, oil, chemical, ozone and UV resistance
- High chemical resistance
Technical specifications
Core insulation material | PE | |
Number of cores | 5 | |
Version | System bus cable | |
Outer diameter | 6.8 mm | |
AWG cross-section | AWG 26-19 | |
Colour | yellow | |
Halogen free | Yes | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.14 mm² | |
Material | TPU | |
Shielding | shielded | |
Drag chain suitable | Yes | |
Temperature range (active) | -30 °C to 50 °C | |
Temperature range (unmoved) | 0 °C to 50 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |