267-166 | WAGO
Socket, 6 pole, Push-wire connection, 1.0 mm², white, 267-166
Unit Price (€ / pc.)
9.401 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Socket, 267-166, WAGO
Female connector, without ground contact, with snap-in mounting feet, 6-pole, 1.00 mm², white.
Features
- Future system expansions possible
- Overvoltage category: III
- Pollution degree: 2
- Flammability class per UL94: V0
- Compact design
Technical specifications
Connection | Push-wire connection | |
Version | socket | |
Colour | white | |
Cable cross-section | 1.0 mm² | |
Rated voltage IEC | 500 V | |
Rated current IEC | 6 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 6 pole | |
Fuse holder present | No | |
Pin temperature | 105 °C | |
Type of locking | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |