770-657 | WAGO
3-fold distributor, 3 pole, spring-clamp connection, white, 770-657
Unit Price (€ / pc.)
8.5204 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
3-way distribution, 770-657, WAGO
3-way distribution connector, 3-pole, code A, 1 input, 3 outputs, white.
Features
- Protected against mismating
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Technical specifications
Connection | spring-clamp connection | |
Version | 3-fold distributor | |
Colour | white | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 25 A | |
Rated current UL/CSA | 23 A | |
Pin number | 3 pole | |
Pin temperature | 85 °C | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |