770-913 | WAGO
Intermediate coupling, 3 pole, spring-clamp connection, red, 770-913
Unit Price (€ / pc.)
4.998 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Plug, 770-913, WAGO
Intermediate coupler, 5-pole/3-pole, code P, L3 - L, red.
Features
- Protected against mismating
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Technical specifications
Connection | spring-clamp connection | |
Version | intermediate coupling | |
Design | straight | |
Colour | red | |
Rated voltage IEC | 400 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 25 A | |
Rated current UL/CSA | 23 A | |
Pin number | 3 pole | |
Pin temperature | 85 °C | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |