890-1735 | WAGO
3-fold distributor, 4 pole, gray, 890-1735
Unit Price (€ / pc.)
12.1975 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Plug, 890-1735, WAGO
3-way distribution connector, 4-pole, code B, 1 input, 3 outputs, light green.
Features
- Protected against mismating
- Overvoltage category: III
- Pollution degree: 3
- Flammability class per UL94: V0
Technical specifications
Version | 3-fold distributor | |
Design | straight | |
Colour | gray | |
Rated voltage IEC | 400 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 16 A | |
Rated current UL/CSA | 12 A | |
Pin number | 4 pole | |
Pin temperature | 85 °C | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |