787-722 | WAGO
Power supply, 22 to 28 VDC, 5 A, 120 W, 787-722
Unit Price (€ / pc.)
197.5876 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Power supply, 787-722, WAGO
Power supply, Eco, 1-phase, 24 VDC output voltage, 5 A output current, DC-OK LED, 4.00 mm².
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 22 to 28 VDC | |
Output current | 5 A | |
Width | 75 mm | |
Input voltage AC | 90-264 VAC, 90-373 VDC | |
Height | 92 mm | |
Power | 120 W | |
Degree of protection (IP) | IP20 | |
Depth | 136 mm | |
efficiency | 86 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |