750-642 | WAGO

WAGO 750-642

Order No.: 44P5505
EAN: 4045454509583
MPN:
750-642
Series: 750
WAGO
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
500.2879 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
500.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
500.2879 €

Radio receiver, 750-642, WAGO

The 750-642 Module receives radio telegrams from maintenance-free, self-powered and wireless switches/sensors based on EnOcean radio technology. Preprogrammed function blocks make integration easy. The energy required for switch or sensor operation is produced by converting one type of energy into usable electrical energy. The radiated energy from the transmitter modules is approximately one million times smaller than mobile phones. Almost any number of sensors is possible. However, the maximum number is around 100 transmitters per module due to the increasing density of switches/sensors. Four billion code numbers provide for clear transmitter/receiver assignment. Repeated, time-shifted transmission of the radio telegrams, at very short transmission times, results in a high level of protection against external interference. The maximum transmission range is 300 meters in open field. Depending on building materials and spatial geometry, the range may be reduced to typically 30 meters. To assess the transmission path, the LED indicates a sufficient input level.

Technical specifications
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description boron trioxide, lead monoxide, lead