750-655 | WAGO

WAGO 750-655

Order No.: 44P5529
EAN: 4045454503024
MPN:
750-655
Series: 750
WAGO
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
425.9248 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
425.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
425.9248 €

Interface master, 750-655, WAGO

This module acts as a master for the AS-Interface and as a slave for the fieldbus. The AS-I functions are provided both cyclically and acyclically via the fieldbus. In cyclic data transfer, up to 32 bytes of I/O data are transferred for the AS-I line binary data. Free cyclic process image areas can be mapped with analog values. Furthermore, analog signals and all other commands and data of the new AS-I specification can be transferred in a management channel via the fieldbus. Diagnostics, which go far beyond the AS-I specifications, simplify the detection of both sporadic configuration errors and AS-I communication interferences. An auto-installation mode allows an AS-Interface network to be created via sequential slave installation, with no addressing tool required. Both signal transmission and operating status, as well as trouble-free local bus communication, are indicated via LEDs.

Features

  • Up to 62 AS-Interface slaves can be connected per AS-I line
  • Analog signal transfer is integrated in the master
  • All slave profiles are supported in compliance with V3.0
Technical specifications
Contact connection clamp connection
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes