753-647 | WAGO

WAGO 753-647

Order No.: 44P5743
EAN: 4050821475712
MPN:
753-647
Series: 753
WAGO
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
323.4063 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
323.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
323.4063 €

DALI Multi-Master, 753-647, WAGO

The DALI Multi-Master is certified according to the IEC 62386 DALI-2 standard. This manufacturer-independent protocol ensures the interoperability of DALI devices in lighting applications. Each DALI Multi-Master supports 64 addresses for electronic control gears and 64 addresses for control devices. Each DALI ECG can be assigned to 16 groups and 16 scenes. The DALI Multi-Master also offers 16 additional virtual groups on the DALI bus. Several DALI masters can connect to a single fieldbus node. The maximum number of modules that may be connected to a controller depends on the memory required by the application. Alternatively, an “Easy Mode” allows lighting functions to be readily controlled without any complicated PLC programming. Two options are available to power to the DALI Multi-Master: First via 753-620 DALI Multi-Master DC/DC converter for powering a single module and second Via 787-1007 power supply for powering several 753-647 DALI Multi-Master modules.

Technical specifications
Contact connection clamp connection
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead