722-840/039-000 | WAGO
Socket header, 10 pole, pitch 7.5 mm, angled, light gray, 722-840/039-000
Unit Price (€ / pc.)
8.0801 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Female header, 722-840/039-000, Wago
Female connector with angled solder pins and locking pawls 10-pin Spacing 7.5 mm / 0.295 in 100 % mismating protected Solder pin 0.6x1 mm can be coded Mating direction parallel to PCB with 2 locking lugs light gray
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Colour | light gray | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 630 V | |
Rated current | 12 A | |
Orientation | angled | |
Pin number | 10 pole | |
Grid | 7.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |