250-311 | WAGO
PCB terminal, 11 pole, pitch 2.5 mm, AWG 24-20, 4 A, push-in cage clamp, gray, 250-311
Unit Price (€ / pc.)
2.4633 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4633 €
10 pcs.
2.2134 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 250-311, WAGO
PCB terminal block, push-button, 0.5 mm², pin spacing: 2.5 mm, 11-pole, push-in CAGE CLAMP, 0.50 mm², gray.
Features
- Compact terminal strips with push-buttons
- Push-in terminations of solid and ferruled conductors
- Termination/removal of fine-stranded conductors via push-buttons
- 45° conductor entry angle provides easy, space-saving wiring
Technical specifications
Connection | push-in cage clamp | |
AWG cross-section | AWG 24-20 | |
Width | 29 mm | |
Colour | gray | |
Height | 16.7 mm | |
Cable cross-section | 0.14-0.5 mm² | |
Rated voltage | 160 V | |
Rated current | 4 A | |
Pin number | 11 pole | |
Grid | 2.5 mm | |
Depth | 12 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |