756-9301/040-000 | WAGO
Adapter, 2 x M8 (3 pole, socket) to M12 (4 pole, plug), T-shape, 756-9301/040-000
Unit Price (€ / pc.)
42.6496 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Circular connector, 756-9301/040-000, WAGO
Dual distributor M12/M8
Technical specifications
Design | T-shape | |
Connector (exit) | M12 (4 pole, plug) | |
Connector | 2 x M8 (3 pole, socket) |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |