756-9102/030-000 | WAGO
Plug, M8, 3 pole, IDC connection, straight, 756-9102/030-000
Unit Price (€ / pc.)
16.2435 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Sensor-actuator connector, 756-9102/030-000, WAGO
Features
- Connection via pin penetration technology
- Degree of protection: IP67
Technical specifications
Version | plug | |
Thread size | M8 | |
Contact connection | IDC connection | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 3 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |