282-992 | WAGO
2-wire feed-through terminal, spring-clamp connection, 0.5-6.0 mm², 1 pole, 39 A, light gray, 282-992
Unit Price (€ / pc.)
1.9992 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
10 pcs.
1.8088 €
100 pcs.
1.6065 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through terminal block, 282-992, Wago
2-wire through terminal block Ex e II suitable for applications Ex e II light gray
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 2 | |
Version | 2-wire feed-through terminal | |
AWG cross-section | AWG 24 to 10 | |
Rated Voltage | 550 V | |
Width | 8 mm | |
Colour | light gray | |
Height | 74.5 mm | |
Length | 32.5 mm | |
Cable cross-section | 0.5-6.0 mm² | |
Rated current | 39 A | |
Pin number | 1 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |