285-1167 | WAGO
2-wire feed-through terminal, spring-clamp connection, 50-185 mm², 1 pole, 353 A, 12 kV, yellow/green, 285-1167
Unit Price (€ / pc.)
45.2438 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
2-Conductor through terminal block, 285-1167, Wago
2-conductor feed-through terminal block; 185 mm²; lateral labeling receptacles; with mounting flanges; POWER CAGE CLAMP; 185.00 mm²; dark gray-yellow
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 2 | |
Version | 2-wire feed-through terminal | |
AWG cross-section | AWG 1/0 | |
Rated Voltage | 1000 V | |
Rated surge voltage | 12 kV | |
Width | 32 mm | |
Colour | yellow/green | |
Height | 123 mm | |
Length | 170 mm | |
Cable cross-section | 50-185 mm² | |
Rated current | 353 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |