727-128 | WAGO
8-level potential terminal, spring-clamp connection, 0.08-1.5 mm², 1 pole, 18 A, 4 kV, gray, 727-128
Unit Price (€ / pc.)
19.2304 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
8-level same potential terminal block, 727-128, Wago
8-level potential terminal without latching hook without imprint all terminals are short-circuited among each other according to EN 60715 light gray
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 32 | |
Version | 8-level potential terminal | |
AWG cross-section | AWG 28 to 16 | |
Rated Voltage | 250 V | |
Rated surge voltage | 4 kV | |
Width | 7.62 mm | |
Colour | gray | |
Height | 226 mm | |
Length | 76 mm | |
Cable cross-section | 0.08-1.5 mm² | |
Rated current | 18 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |