769-232 | WAGO
1-wire/1-pin disconnect base terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 16 A, 6 kV, gray, 769-232
Unit Price (€ / pc.)
2.2372 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
10 pcs.
2.0230 €
100 pcs.
1.8207 €
*incl. VAT plus shipping costs
**Subject to prior sale
Disconnect carrier terminal block, 769-232, WAGO
1-conductor/1-pin disconnect carrier terminal block, for DIN-rail 35 x 15 and 35 x 7.5, 4 mm², CAGE CLAMP, 4,00 mm², gray.
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 1 | |
Version | 1-wire/1-pin disconnect base terminal | |
AWG cross-section | AWG 28 to 12 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 5 mm | |
Colour | gray | |
Height | 52.5 mm | |
Length | 28.5 mm | |
Cable cross-section | 0.08-4.0 mm² | |
Rated current | 16 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |