769-239/281-434 | WAGO
1-wire/1-pin basic terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 25 mA, gray, 769-239/281-434
Unit Price (€ / pc.)
4.1293 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Component carrier terminal block, 769-239/281-434, WAGO
1-conductor/1-pin component carrier terminal block, LED (red), 24 VDC, for DIN-rail 35 x 15 and 35 x 7.5, 4 mm², CAGE CLAMP, 4,00 mm², gray.
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 1 | |
Version | 1-wire/1-pin basic terminal | |
AWG cross-section | AWG 28 to 12 | |
Rated Voltage | 24 V | |
Width | 5 mm | |
Colour | gray | |
Height | 52.5 mm | |
Length | 28.5 mm | |
Cable cross-section | 0.08-4.0 mm² | |
Rated current | 25 mA | |
Pin number | 1 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |