870-943 | WAGO
End and intermediate plate, grey
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
End and intermediate plate, 870-943, Wago
End and intermediate plate 1 mm thick gray
Technical specifications
Version | end/Intermediate plate | |
Width | 1 mm | |
Colour | gray | |
Height | 54.8 mm | |
Length | 27.2 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |