113142000-00618824 | Waldmann

LED magnifier lamp, 6 diopter, Waldmann RING LED RLLQ 63

Order No.: 07L4071
EAN: 4099891441449
MPN:
113142000-00618824
RING LED - RLQ63
Waldmann
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
539.6531 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
539.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
539.6531 €

LED magnifier lamps, type Waldmann RING LED RLLQ 63.

With flexible metal tubing for min. 20000 and sensor key in the lamp head; Lens: Ø 72 mm. Diopter: 6. Light source: 63 LEDs, neutral white, 3700 to 4300 K. Color rendering Ra: 80 to 89. Energy efficiency class: A+. Operating unit: electronic plug-in transformer. Connection values: 100 to 240 V, 50/60 Hz. Power consumption: approx. 6.0 W. Degree of protection: IP 20. Safety class: II. Lamp housing: anodized aluminum and black plastic. Lamp tubular structure: steel pipe/metal tubing, silver-metallic. Weight: approx. 1.1 kg. Power cable: 2.3 m. Mount: screw-on flange. Note: table clamp and wall bracket are available on separate order.

Type: RING LED RLLQ 63, LED magnifier lamp

Technical specifications
Illuminant type LED
Dioptrys 6 dpt
ESD protection No
Colour temperature 4000 K
Weight 1.1 kg
Power 6 W
Lens diameter 72 mm
Rated voltage 230 V
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead