10185880 | WEG
Shield Holder, 30x50 mm, Black/Red, White writing
No longer in assortment
Unit Price (€ / pc.)
2.3443 € *
Available: 25 pcs.
Leadtime: On Request **
Total Price:
2.34 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3443 €
25 pcs.
1.9873 €
100 pcs.
1.8445 €
250 pcs.
1.7493 €
1000 pcs.
1.5946 €
*incl. VAT plus shipping costs
**Subject to prior sale
Shield Holder, 10185880, Weg
Shield Holder, 30x50 mm, Black/Red, White writing
Technical specifications
Width | 30 mm | |
Suitable for | Label | |
Length | 50 mm | |
Material | Polyamide/Plastic | |
Markable | Yes |
Download
Logistics
Country of origin | BR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |