75613124 | Wehrle
Automotive relays 1 Form A (N/O), 24 V (DC), 40 A, plug-in connection, 75613124
Order No.: 27G3053
EAN: 4099889361759
MPN:
75613124
Unit Price (€ / pc.)
12.6973 € *
Available: 50 pcs.
Leadtime: 12 Weeks **
Automotive relay, 1 NO contact, SPST-NO, 24V,40 A, flat plug connection 2 x 6.3 mm and 2 x 9.5 mm, with fixing lug, number of poles 4
Technical specifications
Connection | plug-in connection | |
Contact type | 1 Form A (N/O) | |
switching current | 40 A | |
Coil voltage (DC) | 24 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |