1724580000 | Weidmüller
Weidmueller FM 4.2/TS35
Order No.: 51P9740
EAN: 4008190377717
MPN:
1724580000
FM 4.2/TS35
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Available in 6 Days: 200 pcs.
Leadtime: On Request **
Mounting foot, 1724580000, Weidmüller
Accessories, Mounting foot, Steel, Blank, A mounting foot facilitates the latching of the terminal block.
Technical specifications
Version | enclosure feet | |
Width | 14 mm | |
Colour | natural | |
Height | 50.2 mm | |
Length | 7 mm | |
Material | steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |