2003180000 | Weidmüller

Frame, (L x W x H) 27.5 x 132 x 134 mm, 2003180000

Order No.: 52P9308
EAN: 4050118386936
MPN:
2003180000
IE-FC-DFM-KEY
Weidmüller
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
75.5293 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
75.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.5293 €

Double frame, 2003180000, WEIDMÜLLER

FrontCom, double frame, metal cover, lockable with key. FrontCom Vario integrates multiple functions in only one single frame. The system is easy to install and you can select from a wide range of data, signal and power modules. In addition to being extremely compact, FrontCom Vario offers a number of unique product features that will make your project planning and work activities secure, fast and future-proof. Furthermore, the FrontCom Vario system has an attractive housing design that, by the way, offers highest impact-resistance and fully meets the requirements of IP 65 protection class.

Technical specifications
Version frame
Width 132 mm
Height 134 mm
Length 27.5 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes