3835360000 | Weidmüller
Weidmueller TST PPT/35
Unit Price (€ / pc.)
50.6702 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Mounting base, 3835360000, Weidmüller
SAK series, mounting rail support, anthracite, 10 mm. Mounting feet are screwed e.g. to the wall to mount the mounting rails on it.
Technical specifications
Version | enclosure feet | |
Design | angled | |
Width | 10 mm | |
Height | 72.8 mm | |
Length | 43 mm | |
Material | polyamide |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |