8000007627 | Weidmüller
Weidmueller BG GHDE 10P REG
Unit Price (€ / pc.)
139.8131 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: On Request **
Housing cover, 8000007627, Weidmüller
Housing, IP54, polycarbonate, GF 10. Cover for the Housing to protect against dirt from the outside. It is mounted by screwing it onto the fixing points provided.
Technical specifications
Version | enclosure cover | |
Type of mounting | screw | |
Colour | black | |
Material | polycarbonate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |